Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP4203-01FTG-CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel03AH3131
Re-Reel51AK5723RL
Cut Tape51AK5723
Product RangeSPA SP4203 Series
Your Part Number
945 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 50+ | $0.794 |
| 100+ | $0.554 |
| 250+ | $0.502 |
| 500+ | $0.450 |
| 1000+ | $0.417 |
| 2500+ | $0.409 |
| 5000+ | $0.400 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.279 |
| 9000+ | $0.261 |
| 15000+ | $0.256 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4203-01FTG-CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel03AH3131
Re-Reel51AK5723RL
Cut Tape51AK5723
Product RangeSPA SP4203 Series
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSPA SP4203 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-323
Operating Voltage
-
Product Range
SPA SP4203 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SP4203-01FTG-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
