Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP4065-08ATGCopy
Newark Part No.
Full Reel64X7100
Re-Reel18AC7756
Cut Tape18AC7756
Product RangeSPA SP4065 Series
Your Part Number
25,131 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.540 |
| 25+ | $1.400 |
| 50+ | $1.260 |
| 100+ | $1.140 |
| 250+ | $0.954 |
| 500+ | $0.846 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.607 |
| 6000+ | $0.585 |
| 10000+ | $0.572 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4065-08ATGCopy
Newark Part No.
Full Reel64X7100
Re-Reel18AC7756
Cut Tape18AC7756
Product RangeSPA SP4065 Series
Clamping Voltage Vc Max13.5V
Diode Case StyleMSOP
No. of Pins10Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeSPA SP4065 Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
13.5V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
MSOP
Operating Voltage
3.3V
Product Range
SPA SP4065 Series
SVHC
To Be Advised
Alternatives for SP4065-08ATG
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
