Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP4021-01FTG
Newark Part No.05X0405
Product RangeSPA SP4021 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.311 |
| 5000+ | $0.306 |
| 10000+ | $0.288 |
| 20000+ | $0.272 |
| 30000+ | $0.258 |
| 50000+ | $0.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$933.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4021-01FTG
Newark Part No.05X0405
Product RangeSPA SP4021 Series
Technical Datasheet
Clamping Voltage Vc Max19.6V
Product RangeSPA SP4021 Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
No. of Pins2Pins
Clamping Voltage Max19.6V
Operating Voltage5V
Power Dissipation Pd-
Diode Case StyleSOD-323
Minimum Breakdown Voltage6.3V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation600W
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
19.6V
TVS Polarity
Unidirectional
No. of Pins
2Pins
Operating Voltage
5V
Diode Case Style
SOD-323
Maximum Breakdown Voltage
-
Qualification
-
SVHC
To Be Advised
Product Range
SPA SP4021 Series
Reverse Standoff Voltage
5V
Clamping Voltage Max
19.6V
Power Dissipation Pd
-
Minimum Breakdown Voltage
6.3V
Peak Pulse Power Dissipation
600W
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Alternatives for SP4021-01FTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
