Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3423-02UTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel29AK8074RL
Cut Tape29AK8074
Product RangeSPA SP3423 Series
Your Part Number
780 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 50+ | $0.545 |
| 100+ | $0.493 |
| 250+ | $0.448 |
| 500+ | $0.402 |
| 1000+ | $0.394 |
| 2500+ | $0.386 |
| 5000+ | $0.378 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3423-02UTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel29AK8074RL
Cut Tape29AK8074
Product RangeSPA SP3423 Series
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleUDFN
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeSPA SP3423 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
5V
Product Range
SPA SP3423 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SP3423-02UTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
