Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP3304NUTG
Newark Part No.18AC7752
Product RangeSPA SP3304N
Your Part Number
Technical Datasheet
2,535 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.040 |
| 4000+ | $0.962 |
| 6000+ | $0.938 |
| 10000+ | $0.923 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3304NUTG
Newark Part No.18AC7752
Product RangeSPA SP3304N
Technical Datasheet
Clamping Voltage Vc Max11.5V
Diode Case StyleUDFN
No. of Pins10Pins
Operating Voltage-
Power Dissipation Pd300W
Product RangeSPA SP3304N
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
11.5V
No. of Pins
10Pins
Power Dissipation Pd
300W
Automotive Qualification Standard
-
Diode Case Style
UDFN
Operating Voltage
-
Product Range
SPA SP3304N
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SP3304NUTG
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability