Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3019-04HTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel52AC7349
Re-Reel27AK1565RL
Cut Tape27AK1565
Product RangeSPA SP3019 Series
Your Part Number
890 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 50+ | $0.473 |
| 100+ | $0.418 |
| 250+ | $0.370 |
| 500+ | $0.322 |
| 1000+ | $0.316 |
| 2500+ | $0.309 |
| 5000+ | $0.303 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.210 |
| 6000+ | $0.200 |
| 9000+ | $0.189 |
| 15000+ | $0.185 |
| 30000+ | $0.181 |
| 75000+ | $0.178 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3019-04HTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel52AC7349
Re-Reel27AK1565RL
Cut Tape27AK1565
Product RangeSPA SP3019 Series
Technical Datasheet
Clamping Voltage Vc Max11.5V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeSPA SP3019 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
SP3019 series TVS diode array, it integrates 4 channels of ultra low capacitance asymmetrical protection for electronic equipment that may experience destructive electrostatic discharges (ESD). It is suitable for use in LCD/PDP TVs, external storages, DVD/Blu-ray players, desktops, MP3/PMP, set top boxes, smartphones, ultrabooks/notebooks, digital cameras applications.
- ESD, IEC 61000-4-2, +/-10KV contact, +/-15KV air
- EFT, IEC 61000-4-4, 40A (tP=5/50ns)
- Lightning, IEC 61000-4-5 2nd Edition, 2.5A (tp=8/20us)
- Low capacitance of 0.3pF at 0V, 3GHz (TYP) per I/O
- Low leakage current of 10nA (TYP) at 5V
- AEC-Q101 qualified
- PPAP capable
Technical Specifications
Clamping Voltage Vc Max
11.5V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
5V
Product Range
SPA SP3019 Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SP3019-04HTG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
