Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3010-04UTGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74R0253
Product RangeSP301
Your Part Number
15,872 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.832 |
| 25+ | $0.739 |
| 50+ | $0.649 |
| 100+ | $0.551 |
| 500+ | $0.466 |
| 1000+ | $0.411 |
| 2500+ | $0.375 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3010-04UTGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74R0253
Product RangeSP301
Technical Datasheet
Clamping Voltage Vc Max12.3V
Diode Case StyleUDFN
No. of Pins10Pins
Operating Voltage6V
Power Dissipation Pd-
Product RangeSP301
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
12.3V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
UDFN
Operating Voltage
6V
Product Range
SP301
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SP3010-04UTG
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
