Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3003-02UTGCopy
Newark Part No.
Full Reel44W7220
Re-Reel67AH3247
Cut Tape67AH3247
Product RangeSPA SP3003 Series
Your Part Number
3,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $0.983 |
| 25+ | $0.886 |
| 50+ | $0.790 |
| 100+ | $0.693 |
| 250+ | $0.631 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.494 |
| 5000+ | $0.485 |
| 10000+ | $0.456 |
| 20000+ | $0.432 |
| 30000+ | $0.410 |
| 50000+ | $0.397 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3003-02UTGCopy
Newark Part No.
Full Reel44W7220
Re-Reel67AH3247
Cut Tape67AH3247
Product RangeSPA SP3003 Series
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleUDFN
No. of Pins6Pins
Operating Voltage6V
Power Dissipation Pd-
Product RangeSPA SP3003 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
6V
Product Range
SPA SP3003 Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SP3003-02UTG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
