Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3002-04JTGCopy
Newark Part No.62R9369
Product RangeSPA SP3002 Series
Your Part Number
6,993 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $0.932 |
| 25+ | $0.842 |
| 50+ | $0.751 |
| 100+ | $0.661 |
| 500+ | $0.544 |
| 1000+ | $0.507 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3002-04JTGCopy
Newark Part No.62R9369
Product RangeSPA SP3002 Series
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleSC-70
TVS PolarityUnidirectional
No. of Pins6Pins
Reverse Standoff Voltage6V
Operating Voltage6V
Clamping Voltage Max13V
Power Dissipation Pd-
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Qualification-
Product RangeSPA SP3002 Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
13V
TVS Polarity
Unidirectional
Reverse Standoff Voltage
6V
Clamping Voltage Max
13V
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Product Range
SPA SP3002 Series
SVHC
No SVHC (27-Jun-2024)
Diode Case Style
SC-70
No. of Pins
6Pins
Operating Voltage
6V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
AEC-Q101
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
