Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP2502LBTG
Newark Part No.53W3291
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.050 |
| 4000+ | $0.942 |
| 6000+ | $0.908 |
| 10000+ | $0.874 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,625.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP2502LBTG
Newark Part No.53W3291
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage3.3V
Power Dissipation Pd2.1kW
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
8Pins
Power Dissipation Pd
2.1kW
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
3.3V
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SP2502LBTG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate