Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP1120-01WTGCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.15AN6178
Product RangeSPA SP1120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.436 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$4,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1120-01WTGCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.15AN6178
Product RangeSPA SP1120 Series
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case StyleFlipChip
No. of Pins2Pins
Operating Voltage20V
Power Dissipation Pd-
Product RangeSPA SP1120 Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
FlipChip
Operating Voltage
20V
Product Range
SPA SP1120 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
