Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP1105-01UTGCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.27AK1560
Product RangeSPA SP11xx Series
Your Part Number
485 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.402 |
| 25+ | $0.353 |
| 50+ | $0.309 |
| 100+ | $0.257 |
| 250+ | $0.216 |
| 500+ | $0.181 |
| 1000+ | $0.154 |
| 2500+ | $0.126 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1105-01UTGCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.27AK1560
Product RangeSPA SP11xx Series
Technical Datasheet
Product RangeSPA SP11xx Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max10.9V
Diode Case StyleDFN1610
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SPA SP11xx Series
Reverse Standoff Voltage
5V
Diode Case Style
DFN1610
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
10.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
