Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP1015-04WTG
Newark Part No.
Full Reel49Y8638
Re-Reel56Y0435
Cut Tape56Y0435
Product RangeSPA SP1015 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.475 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.433 |
| 10000+ | $0.405 |
| 20000+ | $0.382 |
| 30000+ | $0.361 |
| 50000+ | $0.349 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1015-04WTG
Newark Part No.
Full Reel49Y8638
Re-Reel56Y0435
Cut Tape56Y0435
Product RangeSPA SP1015 Series
Technical Datasheet
Product RangeSPA SP1015 Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max12V
Diode Case StyleFlip Chip
No. of Pins5Pins
Minimum Breakdown Voltage5.5V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SPA SP1015 Series
Reverse Standoff Voltage
5V
Diode Case Style
Flip Chip
Minimum Breakdown Voltage
5.5V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
12V
No. of Pins
5Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for SP1015-04WTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate