Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP1005-01WTGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel81R0183
Cut Tape81R3955
Product RangeSPA SP1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.107 | $1,070.00 |
| Total Price | $1,070.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.107 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.100 |
| 30000+ | $0.098 |
| 50000+ | $0.096 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1005-01WTGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel81R0183
Cut Tape81R3955
Product RangeSPA SP1005 Series
Technical Datasheet
Clamping Voltage Vc Max15.6V
Diode Case Style0201
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSPA SP1005 Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
15.6V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0201
Operating Voltage
-
Product Range
SPA SP1005 Series
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
