Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP1001-04XTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel62R9362RL
Cut Tape62R9362
Product RangeSP100
Your Part Number
1,168 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 50+ | $0.544 |
| 100+ | $0.490 |
| 250+ | $0.443 |
| 500+ | $0.395 |
| 1000+ | $0.387 |
| 2500+ | $0.379 |
| 5000+ | $0.371 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1001-04XTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel62R9362RL
Cut Tape62R9362
Product RangeSP100
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleSOT-553
No. of Pins5Pins
Operating Voltage900mV
Power Dissipation Pd-
Product RangeSP100
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-553
Operating Voltage
900mV
Product Range
SP100
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SP1001-04XTG
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
