Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP0402B-ULC-01ETG
Newark Part No.
Re-Reel54AH3790
Cut Tape54AH3790
Product RangeSPA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.45 |
| 10+ | $0.26 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP0402B-ULC-01ETG
Newark Part No.
Re-Reel54AH3790
Cut Tape54AH3790
Product RangeSPA Series
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleDFN0402
No. of Pins2Pins
Operating Voltage7V
Power Dissipation Pd-
Product RangeSPA Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
DFN0402
Operating Voltage
7V
Product Range
SPA Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SP0402B-ULC-01ETG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability