Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP0402B-ELC-01ETGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel34AC6157
Re-Reel67AH3242RL
Cut Tape67AH3242
Product RangeSPA Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.739 | $3.70 |
| Total Price | $3.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.739 |
| 50+ | $0.481 |
| 100+ | $0.331 |
| 250+ | $0.299 |
| 500+ | $0.266 |
| 1000+ | $0.245 |
| 2500+ | $0.227 |
| 5000+ | $0.208 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.130 |
| 30000+ | $0.127 |
| 50000+ | $0.125 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP0402B-ELC-01ETGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel34AC6157
Re-Reel67AH3242RL
Cut Tape67AH3242
Product RangeSPA Series
Technical Datasheet
Clamping Voltage Vc Max14V
Diode Case StyleDFN0402
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeSPA Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
14V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN0402
Operating Voltage
5V
Product Range
SPA Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SP0402B-ELC-01ETG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
