Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMF75CA
Newark Part No.
Re-Reel82AH2180
Cut Tape82AH2180
Product RangeSMF Series
Your Part Number
Technical Datasheet
2,855 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.450 |
| 10+ | $0.321 |
| 50+ | $0.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF75CA
Newark Part No.
Re-Reel82AH2180
Cut Tape82AH2180
Product RangeSMF Series
Technical Datasheet
Clamping Voltage Vc Max121V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Operating Voltage75V
Power Dissipation Pd1W
Product RangeSMF Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
121V
No. of Pins
2Pins
Power Dissipation Pd
1W
Automotive Qualification Standard
-
Diode Case Style
SOD-123FL
Operating Voltage
75V
Product Range
SMF Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SMF75CA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability