Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMF4L36CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel40AH0014
Re-Reel64AH8732
Cut Tape64AH8732
Product RangeSMF4L Series
Your Part Number
5,340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.693 | $3.46 |
| Total Price | $3.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.693 |
| 10+ | $0.448 |
| 50+ | $0.377 |
| 100+ | $0.305 |
| 250+ | $0.274 |
| 500+ | $0.243 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.185 |
| 5000+ | $0.175 |
| 10000+ | $0.156 |
| 20000+ | $0.141 |
| 30000+ | $0.132 |
| 50000+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF4L36CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel40AH0014
Re-Reel64AH8732
Cut Tape64AH8732
Product RangeSMF4L Series
Technical Datasheet
Product RangeSMF4L Series
TVS PolarityBidirectional
Reverse Standoff Voltage36V
Clamping Voltage Max58.1V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage40V
Maximum Breakdown Voltage44.2V
Peak Pulse Power Dissipation2kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMF4L Series
Reverse Standoff Voltage
36V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
40V
Peak Pulse Power Dissipation
2kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
58.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
44.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMF4L36CA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
