Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMF4L26CA
Newark Part No.
Full Reel40AH0010
Re-Reel29AK7950
Cut Tape29AK7950
Product RangeSMF4L Series
Your Part Number
Technical Datasheet
280 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.48 |
| 10+ | $0.39 |
| 50+ | $0.30 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.18 |
| 5000+ | $0.17 |
| 10000+ | $0.15 |
| 20000+ | $0.14 |
| 30000+ | $0.13 |
| 50000+ | $0.12 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF4L26CA
Newark Part No.
Full Reel40AH0010
Re-Reel29AK7950
Cut Tape29AK7950
Product RangeSMF4L Series
Technical Datasheet
Product RangeSMF4L Series
TVS PolarityBidirectional
Reverse Standoff Voltage26V
Clamping Voltage Max42.1V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage28.9V
Maximum Breakdown Voltage31.9V
Peak Pulse Power Dissipation2kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMF4L Series
Reverse Standoff Voltage
26V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
28.9V
Peak Pulse Power Dissipation
2kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
42.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
31.9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMF4L26CA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability