Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMF4L17ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel34AC6108
Re-Reel31AC6948
Cut Tape31AC6948
Product RangeSMF4L
Your Part Number
2,768 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.634 | $3.17 |
| Total Price | $3.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.634 |
| 10+ | $0.406 |
| 50+ | $0.340 |
| 100+ | $0.274 |
| 250+ | $0.246 |
| 500+ | $0.217 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.163 |
| 5000+ | $0.155 |
| 10000+ | $0.138 |
| 20000+ | $0.125 |
| 30000+ | $0.117 |
| 50000+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF4L17ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel34AC6108
Re-Reel31AC6948
Cut Tape31AC6948
Product RangeSMF4L
Technical Datasheet
Product RangeSMF4L
TVS PolarityUnidirectional
Reverse Standoff Voltage17V
Clamping Voltage Max27.6V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage18.9V
Maximum Breakdown Voltage20.9V
Peak Pulse Power Dissipation2kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMF4L
Reverse Standoff Voltage
17V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
18.9V
Peak Pulse Power Dissipation
2kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
27.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
20.9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMF4L17A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
