Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMF4L12CA
Newark Part No.
Full Reel39AH9999
Re-Reel29AK7949
Cut Tape29AK7949
Product RangeSMF4L Series
Your Part Number
Technical Datasheet
2,890 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.62 |
| 10+ | $0.41 |
| 50+ | $0.34 |
| 100+ | $0.28 |
| 250+ | $0.25 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.18 |
| 5000+ | $0.17 |
| 10000+ | $0.15 |
| 20000+ | $0.14 |
| 30000+ | $0.13 |
| 50000+ | $0.12 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF4L12CA
Newark Part No.
Full Reel39AH9999
Re-Reel29AK7949
Cut Tape29AK7949
Product RangeSMF4L Series
Technical Datasheet
Product RangeSMF4L Series
TVS PolarityBidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max19.9V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage14.7V
Peak Pulse Power Dissipation2kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMF4L Series
Reverse Standoff Voltage
12V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
2kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
19.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
14.7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMF4L12CA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability