Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMF4.0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel26AM6620RL
Cut Tape26AM6620
Product RangeSMF Ultra Low Voltage Series
Your Part Number
2,730 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.736 | $3.68 |
| Total Price | $3.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.736 |
| 50+ | $0.478 |
| 100+ | $0.328 |
| 250+ | $0.296 |
| 500+ | $0.263 |
| 1000+ | $0.242 |
| 2500+ | $0.237 |
| 5000+ | $0.232 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF4.0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel26AM6620RL
Cut Tape26AM6620
Product RangeSMF Ultra Low Voltage Series
Technical Datasheet
Product RangeSMF Ultra Low Voltage Series
TVS PolarityUnidirectional
Reverse Standoff Voltage4V
Clamping Voltage Max7.5V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage4.3V
Maximum Breakdown Voltage4.8V
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SMF Ultra Low Voltage Series
Reverse Standoff Voltage
4V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
4.3V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
7.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
4.8V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
