Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMF3.3
Newark Part No.
Full Reel34AC6100
Re-Reel51AK5710
Cut Tape51AK5710
Product RangeSMF Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.538 |
| 25+ | $0.361 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.200 |
| 5000+ | $0.190 |
| 10000+ | $0.170 |
| 20000+ | $0.154 |
| 30000+ | $0.144 |
| 50000+ | $0.133 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF3.3
Newark Part No.
Full Reel34AC6100
Re-Reel51AK5710
Cut Tape51AK5710
Product RangeSMF Series
Technical Datasheet
Product RangeSMF Series
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max10V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage3.4V
Maximum Breakdown Voltage4.3V
Peak Pulse Power Dissipation1.2kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMF Series
Reverse Standoff Voltage
3.3V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
3.4V
Peak Pulse Power Dissipation
1.2kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
10V
No. of Pins
2Pins
Maximum Breakdown Voltage
4.3V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMF3.3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability