Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMF250ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel38AK6953RL
Cut Tape38AK6953
Product RangeSMF Series
Your Part Number
1,530 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.749 | $3.74 |
| Total Price | $3.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.749 |
| 10+ | $0.410 |
| 15+ | $0.396 |
| 25+ | $0.382 |
| 50+ | $0.367 |
| 125+ | $0.353 |
| 250+ | $0.348 |
| 500+ | $0.342 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF250ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel38AK6953RL
Cut Tape38AK6953
Product RangeSMF Series
Technical Datasheet
Product RangeSMF Series
TVS PolarityUnidirectional
Reverse Standoff Voltage250V
Clamping Voltage Max405V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage279V
Maximum Breakdown Voltage309V
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMF Series
Reverse Standoff Voltage
250V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
279V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
405V
No. of Pins
2Pins
Maximum Breakdown Voltage
309V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMF250A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
