Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMF24A
Newark Part No.
Full Reel44W7175
Cut Tape89Y6450
Product RangeSMF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 87 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 25+ | $0.259 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.150 |
| 5000+ | $0.144 |
| 10000+ | $0.129 |
| 20000+ | $0.119 |
| 30000+ | $0.112 |
| 50000+ | $0.104 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF24A
Newark Part No.
Full Reel44W7175
Cut Tape89Y6450
Product RangeSMF Series
Technical Datasheet
Product RangeSMF Series
Clamping Voltage Vc Max38.9V
No. of Pins2Pins
Diode Case StyleSOD-123FL
SVHCTo Be Advised
Product Overview
The SMF24A from Littelfuse is a SMF series 200W unidirectional transient voltage suppression diode in SOD-123FL package. The SMF series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. SMF package is 50% smaller in footprint when compare to SMA package and delivering one of the low height profiles (1.1mm) in the industry. SMF devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuit.
- Reverse stand off voltage VR is 24V
- Breakdown voltage VBR is 26.7V minimum and 29.5V maximum at 1mA
- Maximum reverse leakage is 1µA
- Maximum clamping voltage VC is 38.9V
- Maximum peak pulse current is 5.1A
- Operating temperature range from -65°C to +175°C, IEC-61000-4-2 ESD 30KV (air), 30KV (contact)
- ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard
- Low inductance, excellent clamping capability
- Typical failure mode is short from over specified voltage or current
- Built-in strain relief
Applications
Safety
Technical Specifications
Product Range
SMF Series
No. of Pins
2Pins
SVHC
To Be Advised
Clamping Voltage Vc Max
38.9V
Diode Case Style
SOD-123FL
Technical Docs (2)
Alternatives for SMF24A
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate