Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMF200A
Newark Part No.
Full Reel80AH2442
Re-Reel82AH2175
Cut Tape82AH2175
Product RangeSMF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.482 |
| 10+ | $0.380 |
| 50+ | $0.282 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.174 |
| 5000+ | $0.166 |
| 10000+ | $0.148 |
| 20000+ | $0.134 |
| 30000+ | $0.126 |
| 50000+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF200A
Newark Part No.
Full Reel80AH2442
Re-Reel82AH2175
Cut Tape82AH2175
Product RangeSMF Series
Technical Datasheet
Clamping Voltage Vc Max324V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Operating Voltage200V
Power Dissipation Pd1W
Product RangeSMF Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
324V
No. of Pins
2Pins
Power Dissipation Pd
1W
Automotive Qualification Standard
-
Diode Case Style
SOD-123FL
Operating Voltage
200V
Product Range
SMF Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SMF200A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability