Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMF12CACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel80AH2427
Re-Reel27AK1546RL
Cut Tape27AK1546
Product RangeSMF Series
Your Part Number
3,020 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.640 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.640 |
| 50+ | $0.309 |
| 100+ | $0.276 |
| 250+ | $0.247 |
| 500+ | $0.218 |
| 1000+ | $0.214 |
| 2500+ | $0.209 |
| 5000+ | $0.205 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.138 |
| 6000+ | $0.130 |
| 9000+ | $0.122 |
| 15000+ | $0.120 |
| 30000+ | $0.117 |
| 75000+ | $0.115 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF12CACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel80AH2427
Re-Reel27AK1546RL
Cut Tape27AK1546
Product RangeSMF Series
Technical Datasheet
Product RangeSMF Series
TVS PolarityBidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max19.9V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage14.7V
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
SMF series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuit used in cellular phones, portable devices, business machines, power supplies and other consumer applications.
- Low inductance, excellent clamping capability
- Bi-directional and low profile package
- Compatible with industrial standard package SOD-123FL
- High temperature to reflow soldering guaranteed: 260°C/430sec
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30KV(Air), 30KV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- Fast response time: typically less than 1.0ns from 0V to VBR min
- Glass passivated junction and built-in strain relief
Technical Specifications
Product Range
SMF Series
Reverse Standoff Voltage
12V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
19.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
14.7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMF12CA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
