Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMDJ70ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel32M3715
Re-Reel27AK1542RL
Cut Tape27AK1542
Product RangeSMDJ Series
Your Part Number
2,349 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.510 | $1.51 |
| Total Price | $1.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 50+ | $0.806 |
| 100+ | $0.737 |
| 250+ | $0.677 |
| 500+ | $0.617 |
| 1000+ | $0.605 |
| 2500+ | $0.592 |
| 5000+ | $0.580 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.487 |
| 9000+ | $0.483 |
| 15000+ | $0.473 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMDJ70ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel32M3715
Re-Reel27AK1542RL
Cut Tape27AK1542
Product RangeSMDJ Series
Technical Datasheet
Product RangeSMDJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage70V
Clamping Voltage Max145.99V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage77.8V
Maximum Breakdown Voltage86V
Peak Pulse Power Dissipation3kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
SMDJ series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, Industrial and consumer electronic applications.
- Uni-directional
- For surface mounted applications in order to optimize board space
- Low profile package and built-in strain relief
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30KV(air), 30KV (contact), ESD protection of data lines in accor w/ IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Glass passivated chip junction
- UL recognized compound meeting flammability rating V-0
- Excellent clamping capability
Technical Specifications
Product Range
SMDJ Series
Reverse Standoff Voltage
70V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
77.8V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
145.99V
No. of Pins
2Pins
Maximum Breakdown Voltage
86V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMDJ70A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
