Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMDJ64CA
Newark Part No.
Full Reel32M3705
Re-Reel29AK7918
Cut Tape29AK7918
Product RangeSMDJ Series
Your Part Number
1,065 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.230 | $1.23 |
| Total Price | $1.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.110 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.742 |
| 4000+ | $0.688 |
| 6000+ | $0.670 |
| 10000+ | $0.652 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMDJ64CA
Newark Part No.
Full Reel32M3705
Re-Reel29AK7918
Cut Tape29AK7918
Product RangeSMDJ Series
Technical Datasheet
Product RangeSMDJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage64V
Clamping Voltage Max103V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage71.1V
Maximum Breakdown Voltage78.6V
Peak Pulse Power Dissipation3kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMDJ Series
Reverse Standoff Voltage
64V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
71.1V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
103V
No. of Pins
2Pins
Maximum Breakdown Voltage
78.6V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMDJ64CA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
