Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMD200F-2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel26M3153RL Cut Tape26M3153 |
| Product Range | PolySwitch SMD Series |
| Your Part Number | |
| Technical Datasheet |
2,963 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.901 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.901 |
| 25+ | $0.705 |
| 100+ | $0.555 |
| 250+ | $0.506 |
| 500+ | $0.472 |
| 1000+ | $0.463 |
| 5000+ | $0.453 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMD200F-2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel26M3153RL Cut Tape26M3153 |
| Product Range | PolySwitch SMD Series |
| Technical Datasheet | |
| PPTC Case Style | 3425 (8763 Metric) |
| Product Range | PolySwitch SMD Series |
| Voltage Rating | 15VDC |
| Holding Current | 2A |
| Trip Current | 4A |
| Time to Trip | 12s |
| Current Rating Max | 40A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| PPTC Case Style | 3425 (8763 Metric) |
|---|---|
| Voltage Rating | 15VDC |
| Trip Current | 4A |
| Current Rating Max | 40A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (27-Jun-2024) |
| Product Range | PolySwitch SMD Series |
|---|---|
| Holding Current | 2A |
| Time to Trip | 12s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Technical Docs (3)
Alternatives for SMD200F-2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
