Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMD150F-2018-2Copy
Newark Part No.
Full Reel99H2400
Cut Tape69K8053
Product RangePolySwitch SMD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.330 | $6,600.00 |
| Total Price | $6,600.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.330 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.246 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD150F-2018-2Copy
Newark Part No.
Full Reel99H2400
Cut Tape69K8053
Product RangePolySwitch SMD Series
Technical Datasheet
PPTC Case Style2018 (5045 Metric)
Voltage Rating15VDC
Holding Current1.5A
Trip Current3A
Time to Trip1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePolySwitch SMD Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
2018 (5045 Metric)
Holding Current
1.5A
Time to Trip
1s
Operating Temperature Min
-40°C
Product Range
PolySwitch SMD Series
SVHC
To Be Advised
Voltage Rating
15VDC
Trip Current
3A
Current Rating Max
40A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for SMD150F-2018-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
