Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMD100F-2
Newark Part No.69K8048
Product RangePolySwitch SMD Series
Your Part Number
Technical Datasheet
4,777 In Stock
Need more?
1235 Delivery in 1-3 Business Days(US stock)
3542 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.599 |
| 10+ | $0.471 |
| 25+ | $0.436 |
| 50+ | $0.400 |
| 100+ | $0.374 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD100F-2
Newark Part No.69K8048
Product RangePolySwitch SMD Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Thermistor MountingSMD
Product RangePolySwitch SMD Series
Holding Current1.1A
Trip Current2.2A
Voltage Rating30VDC
Operating Temperature Min-40°C
Time to Trip0.5s
Operating Temperature Max85°C
Current Rating Max40A
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The SMD100F-2 is a SMD PolySwitch Resettable Device, smaller size saves board space and cost and higher voltage ratings allow use in new applications. Compatible with high-volume electronics assembly and Higher voltage ratings allow use in new applications.
- Assist in meeting regulatory requirements
- 1.1A Hold current
- 2.2A Trip current
- Small footprint
- Fast time-to-trip
- Low resistance
- 100% matte tin with nickel underplate
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Portable Devices
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Product Range
PolySwitch SMD Series
Trip Current
2.2A
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Holding Current
1.1A
Voltage Rating
30VDC
Time to Trip
0.5s
Current Rating Max
40A
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SMD100F-2
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability