Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMCJ8.0ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel71J2261 Re-Reel27AK1537RL Cut Tape27AK1537 |
| Product Range | SMCJ Series |
| Your Part Number | |
| Technical Datasheet |
1,750 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 50+ | $0.532 |
| 100+ | $0.480 |
| 250+ | $0.434 |
| 500+ | $0.388 |
| 1000+ | $0.380 |
| 2500+ | $0.372 |
| 5000+ | $0.365 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.247 |
| 6000+ | $0.236 |
| 9000+ | $0.225 |
| 15000+ | $0.221 |
| 30000+ | $0.216 |
| 75000+ | $0.212 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMCJ8.0ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel71J2261 Re-Reel27AK1537RL Cut Tape27AK1537 |
| Product Range | SMCJ Series |
| Technical Datasheet | |
| Product Range | SMCJ Series |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 8V |
| Clamping Voltage Max | 13.6V |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 8.89V |
| Maximum Breakdown Voltage | 9.83V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | To Be Advised |
Product Overview
SMCJ series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
- Uni-directional
- Excellent clamping capability and low incremental surge resistance
- For surface mounted applications to optimize board space
- Low profile package, built-in strain relief, glass passivated chip junction
- Typical failure mode is short from over-specified voltage or current
- IEC 61000-4-2 ESD 30KV(air), 30KV (contact), ESD protection of data lines in acc w/ IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- Plastic package is flammability rated V-0 per underwriters laboratories
- Fast response time: typically less than 1.0ps from 0V to BV min
Technical Specifications
| Product Range | SMCJ Series |
|---|---|
| Reverse Standoff Voltage | 8V |
| Diode Case Style | DO-214AB (SMC) |
| Minimum Breakdown Voltage | 8.89V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Surface Mount |
| SVHC | To Be Advised |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 13.6V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 9.83V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
