Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ100ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel71J2105
Re-Reel06R1954
Cut Tape06R1954
Product RangeSMCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.386 | $1,158.00 |
| Total Price | $1,158.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.386 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.294 |
| 5000+ | $0.289 |
| 10000+ | $0.272 |
| 20000+ | $0.257 |
| 30000+ | $0.244 |
| 50000+ | $0.236 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ100ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel71J2105
Re-Reel06R1954
Cut Tape06R1954
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage100V
Clamping Voltage Max162V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage111V
Maximum Breakdown Voltage123V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
The SMCJ series Transient Voltage Suppressor Diode offers 1500W peak pulse power dissipation on 10/1000µs waveform. It has excellent clamping capability, fast response time of <1ps from 0V to BV minimum for unidirectional and 5ns for bidirectional.
- Low incremental surge resistance
- Glass-passivated junction
- Available in unidirectional and bidirectional
- <1mA above 10V IR
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
100V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
111V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
162V
No. of Pins
2Pins
Maximum Breakdown Voltage
123V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for SMCJ100A
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
