Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ90ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel17H2466
Cut Tape06R1950
Product RangeSMBJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.281 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.281 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.142 |
| 5000+ | $0.136 |
| 10000+ | $0.122 |
| 20000+ | $0.111 |
| 30000+ | $0.105 |
| 50000+ | $0.098 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ90ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel17H2466
Cut Tape06R1950
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage90V
Clamping Voltage Max146V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage100V
Maximum Breakdown Voltage111V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
The SMBJ series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation on 10/1000µs waveform. It has excellent clamping capability, fast response time of <1ps from 0V to BV minimum for unidirectional and 5ns for bidirectional.
- Low incremental surge resistance
- Glass-passivated junction
- Available in unidirectional and bidirectional
- <1mA above 10V IR
- -55 to 150°C Operating junction temperature range
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
90V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
100V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
146V
No. of Pins
2Pins
Maximum Breakdown Voltage
111V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ90A
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
