Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ60CA
Newark Part No.
Full Reel17H2427
Re-Reel06R1943
Cut Tape06R1943
Product RangeSMBJ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $0.219 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.168 |
| 5000+ | $0.161 |
| 10000+ | $0.145 |
| 20000+ | $0.132 |
| 30000+ | $0.125 |
| 50000+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ60CA
Newark Part No.
Full Reel17H2427
Re-Reel06R1943
Cut Tape06R1943
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage60V
Clamping Voltage Max96.8V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage66.7V
Maximum Breakdown Voltage73.7V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
The SMBJ series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation on 10/1000µs waveform. It has excellent clamping capability, fast response time of <1ps from 0V to BV minimum for unidirectional and 5ns for bidirectional.
- Low incremental surge resistance
- Glass-passivated junction
- Available in unidirectional and bidirectional
- <1mA above 10V IR
- -55 to 150°C Operating junction temperature range
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
60V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
66.7V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
96.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
73.7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ60CA
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate