Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ6.5CACopy
Newark Part No.
Full Reel28X4431
Re-Reel08AC3237
Cut Tape08AC3237
Product RangeSMBJ
Your Part Number
531 In Stock
Need more?
200 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
331 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.125 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.125 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.127 |
| 6000+ | $0.124 |
| 12000+ | $0.118 |
| 18000+ | $0.117 |
| 30000+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ6.5CACopy
Newark Part No.
Full Reel28X4431
Re-Reel08AC3237
Cut Tape08AC3237
Product RangeSMBJ
Technical Datasheet
Product RangeSMBJ
TVS PolarityBidirectional
Reverse Standoff Voltage6.5V
Clamping Voltage Max11.2V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage7.22V
Maximum Breakdown Voltage7.98V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
SMBJ
Reverse Standoff Voltage
6.5V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
7.22V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (20-Jun-2016)
TVS Polarity
Bidirectional
Clamping Voltage Max
11.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.98V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ6.5CA
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
