Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMBJ43ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel64AH8595RL Cut Tape64AH8595 |
| Product Range | Transil SMBJ |
| Your Part Number | |
| Technical Datasheet |
5,789 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.525 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.525 |
| 10+ | $0.339 |
| 15+ | $0.311 |
| 25+ | $0.282 |
| 50+ | $0.254 |
| 125+ | $0.227 |
| 250+ | $0.203 |
| 500+ | $0.179 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMBJ43ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel64AH8595RL Cut Tape64AH8595 |
| Product Range | Transil SMBJ |
| Technical Datasheet | |
| Product Range | Transil SMBJ |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 43V |
| Clamping Voltage Max | 69.4V |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 47.8V |
| Maximum Breakdown Voltage | 52.8V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Transil SMBJ |
|---|---|
| Reverse Standoff Voltage | 43V |
| Diode Case Style | DO-214AA (SMB) |
| Minimum Breakdown Voltage | 47.8V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Surface Mount |
| SVHC | To Be Advised |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 69.4V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 52.8V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SMBJ43A
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
