Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ180CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK7767RL
Cut Tape29AK7767
Product RangeSMBJ Series
Your Part Number
1,684 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.614 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.614 |
| 50+ | $0.300 |
| 100+ | $0.269 |
| 250+ | $0.242 |
| 500+ | $0.214 |
| 1000+ | $0.210 |
| 2500+ | $0.205 |
| 5000+ | $0.201 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ180CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK7767RL
Cut Tape29AK7767
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage180V
Clamping Voltage Max292V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage201V
Maximum Breakdown Voltage222V
Peak Pulse Power Dissipation800W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
180V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
201V
Peak Pulse Power Dissipation
800W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
292V
No. of Pins
2Pins
Maximum Breakdown Voltage
222V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ180CA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
