Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMBJ12CACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel64AH8536 Re-Reel66X5943RL Cut Tape66X5943 |
| Product Range | Transil SMBJ |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.596 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.596 |
| 50+ | $0.303 |
| 100+ | $0.273 |
| 250+ | $0.248 |
| 500+ | $0.222 |
| 1000+ | $0.218 |
| 2500+ | $0.213 |
| 5000+ | $0.209 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.141 |
| 6000+ | $0.134 |
| 9000+ | $0.127 |
| 15000+ | $0.124 |
| 30000+ | $0.122 |
| 75000+ | $0.119 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMBJ12CACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel64AH8536 Re-Reel66X5943RL Cut Tape66X5943 |
| Product Range | Transil SMBJ |
| Technical Datasheet | |
| Product Range | Transil SMBJ |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 12V |
| Clamping Voltage Max | 19.9V |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 13.3V |
| Maximum Breakdown Voltage | 14.7V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Transil SMBJ |
|---|---|
| Reverse Standoff Voltage | 12V |
| Diode Case Style | DO-214AA (SMB) |
| Minimum Breakdown Voltage | 13.3V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Surface Mount |
| SVHC | To Be Advised |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 19.9V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 14.7V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SMBJ12CA
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
