Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMAJ440CACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel11AC3895 Re-Reel08AC3236RL Cut Tape08AC3236 |
| Product Range | SMAJ |
| Your Part Number | |
| Technical Datasheet |
4,261 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 50+ | $0.550 |
| 100+ | $0.497 |
| 250+ | $0.451 |
| 500+ | $0.404 |
| 1000+ | $0.396 |
| 2500+ | $0.388 |
| 5000+ | $0.380 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.291 |
| 10000+ | $0.285 |
| 15000+ | $0.279 |
| 25000+ | $0.274 |
| 50000+ | $0.268 |
| 125000+ | $0.262 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMAJ440CACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel11AC3895 Re-Reel08AC3236RL Cut Tape08AC3236 |
| Product Range | SMAJ |
| Technical Datasheet | |
| Product Range | SMAJ |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 440V |
| Clamping Voltage Max | 713V |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 492V |
| Maximum Breakdown Voltage | 543V |
| Peak Pulse Power Dissipation | 400W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Product Range | SMAJ |
|---|---|
| Reverse Standoff Voltage | 440V |
| Diode Case Style | DO-214AC (SMA) |
| Minimum Breakdown Voltage | 492V |
| Peak Pulse Power Dissipation | 400W |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (20-Jun-2016) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 713V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 543V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SMAJ440CA
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
