Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ350CA
Newark Part No.
Full Reel26K7410
Cut Tape29R0819
Product RangeSMAJ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.405 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.316 |
| 10000+ | $0.298 |
| 20000+ | $0.283 |
| 30000+ | $0.269 |
| 50000+ | $0.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ350CA
Newark Part No.
Full Reel26K7410
Cut Tape29R0819
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage350V
Clamping Voltage Max567V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage391V
Maximum Breakdown Voltage432V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
The SMAJ350CA is a surface mount bidirectional Transient Voltage Suppression (TVS) Diode with matte tin-plated leads and a molded plastic case. The SMAJ series TVS is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The TVS device is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom.
- Glass passivated junction
- Excellent clamping capability
- Built-in strain relief
- Low inductance
- Typical failure mode is short from over-specified voltage or current
- Halogen-free
- 1mA Test current
- 1μA at 350V Maximum reverse leakage current
Applications
Lighting, Communications & Networking, Computers & Computer Peripherals, Industrial, Consumer Electronics
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
350V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
391V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
567V
No. of Pins
2Pins
Maximum Breakdown Voltage
432V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMAJ350CA
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate