Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMAJ300CACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel33AC0972RL Cut Tape33AC0972 |
| Product Range | SMAJ |
| Your Part Number | |
| Technical Datasheet |
7,975 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.992 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.992 |
| 10+ | $0.653 |
| 100+ | $0.458 |
| 500+ | $0.374 |
| 1000+ | $0.367 |
| 2500+ | $0.359 |
| 10000+ | $0.352 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMAJ300CACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel33AC0972RL Cut Tape33AC0972 |
| Product Range | SMAJ |
| Technical Datasheet | |
| Product Range | SMAJ |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 300V |
| Clamping Voltage Max | 486V |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 335V |
| Maximum Breakdown Voltage | 371V |
| Peak Pulse Power Dissipation | 400W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | SMAJ |
|---|---|
| Reverse Standoff Voltage | 300V |
| Diode Case Style | DO-214AC (SMA) |
| Minimum Breakdown Voltage | 335V |
| Peak Pulse Power Dissipation | 400W |
| Diode Mounting | Surface Mount |
| SVHC | To Be Advised |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 486V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 371V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SMAJ300CA
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
