Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ170ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel71J1977
Cut Tape31T1590
Product RangeSMAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.188 | $940.00 |
| Total Price | $940.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.188 |
| 10000+ | $0.184 |
| 15000+ | $0.180 |
| 25000+ | $0.177 |
| 50000+ | $0.173 |
| 125000+ | $0.169 |
| 250000+ | $0.165 |
| 500000+ | $0.162 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.140 |
| 15000+ | $0.137 |
| 25000+ | $0.134 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ170ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel71J1977
Cut Tape31T1590
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage170V
Clamping Voltage Max275V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage189V
Maximum Breakdown Voltage209V
SVHCTo Be Advised
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
170V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
189V
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
275V
No. of Pins
2Pins
Maximum Breakdown Voltage
209V
Technical Docs (2)
Alternatives for SMAJ170A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
