Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMA6J6.5A
Newark Part No.
Full Reel34AC6072
Re-Reel29AK7734
Cut Tape29AK7734
Product RangeSMA6J Series
Your Part Number
Technical Datasheet
2,915 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 10+ | $0.356 |
| 50+ | $0.279 |
| 100+ | $0.202 |
| 250+ | $0.181 |
| 500+ | $0.160 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.138 |
| 10000+ | $0.123 |
| 20000+ | $0.112 |
| 30000+ | $0.105 |
| 50000+ | $0.097 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMA6J6.5A
Newark Part No.
Full Reel34AC6072
Re-Reel29AK7734
Cut Tape29AK7734
Product RangeSMA6J Series
Technical Datasheet
Product RangeSMA6J Series
TVS PolarityUnidirectional
Reverse Standoff Voltage6.5V
Clamping Voltage Max11.2V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage7.22V
Maximum Breakdown Voltage7.98V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMA6J Series
Reverse Standoff Voltage
6.5V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
7.22V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
11.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.98V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMA6J6.5A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability