Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSM712-02HTGCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.64X7058
Product RangeSPA SM712 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.415 |
| 9000+ | $0.401 |
| 15000+ | $0.393 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,245.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSM712-02HTGCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.64X7058
Product RangeSPA SM712 Series
Technical Datasheet
Clamping Voltage Vc Max31V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage12V
Power Dissipation Pd600W
Product RangeSPA SM712 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
31V
No. of Pins
3Pins
Power Dissipation Pd
600W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
12V
Product Range
SPA SM712 Series
SVHC
To Be Advised
Technical Docs (3)
Alternatives for SM712-02HTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
