Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSLVU2.8HTGCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.53W3285
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.405 |
| 9000+ | $0.397 |
| 15000+ | $0.389 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,215.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLVU2.8HTGCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.53W3285
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage2.8V
Power Dissipation Pd600W
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
3Pins
Power Dissipation Pd
600W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
2.8V
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SLVU2.8HTG
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
