Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSLVU2.8-8BTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel49Y8609
Re-Reel67AH3232RL
Cut Tape67AH3232
Product RangeSPA SLVU2.8-8 Series
Your Part Number
873 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.800 | $3.80 |
| Total Price | $3.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 50+ | $2.490 |
| 100+ | $1.740 |
| 250+ | $1.580 |
| 500+ | $1.420 |
| 1000+ | $1.410 |
| 2500+ | $1.380 |
| 5000+ | $1.350 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.440 |
| 4000+ | $1.300 |
| 6000+ | $1.250 |
| 10000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLVU2.8-8BTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel49Y8609
Re-Reel67AH3232RL
Cut Tape67AH3232
Product RangeSPA SLVU2.8-8 Series
Technical Datasheet
Product RangeSPA SLVU2.8-8 Series
TVS Polarity-
Reverse Standoff Voltage2.8V
Clamping Voltage Max17V
Diode Case StyleSOIC
No. of Pins8Pins
Minimum Breakdown Voltage3V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation750W
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SPA SLVU2.8-8 Series
Reverse Standoff Voltage
2.8V
Diode Case Style
SOIC
Minimum Breakdown Voltage
3V
Peak Pulse Power Dissipation
750W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
-
Clamping Voltage Max
17V
No. of Pins
8Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for SLVU2.8-8BTG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
