Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S36ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel34AC6006
Re-Reel27AK1528RL
Cut Tape27AK1528
Product RangeSLD8S Series
Your Part Number
604 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.100 | $5.10 |
| Total Price | $5.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.100 |
| 50+ | $3.580 |
| 100+ | $2.720 |
| 250+ | $2.670 |
| 500+ | $2.610 |
| 1000+ | $2.560 |
| 2500+ | $2.500 |
| 5000+ | $2.450 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.720 |
| 1500+ | $1.690 |
| 2500+ | $1.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S36ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel34AC6006
Re-Reel27AK1528RL
Cut Tape27AK1528
Product RangeSLD8S Series
Technical Datasheet
Product RangeSLD8S Series
TVS PolarityUnidirectional
Reverse Standoff Voltage36V
Clamping Voltage Max58.1V
Diode Case StyleDO-218AB
No. of Pins2Pins
Minimum Breakdown Voltage40V
Maximum Breakdown Voltage44.2V
Peak Pulse Power Dissipation7kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
SLD8S series surface mount TVS diode housed in a SMTO-263 package with lead modifications. It is designed to protect sensitive electronics against lightning and inductive load switching voltage transient events for severe Automotive Load Dump applications.
- AEC-Q101 qualified
- ESD protection of data lines in accordance with IEC 61000-4- 2, 30KV(Air), 30KV(Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- UL recognized compound meeting flammability rating V-0
- Glass passivated chip junction in modified TO-263 package
- For surface mounted applications to optimize board space
- Low profile package
- Low incremental surge resistance
Technical Specifications
Product Range
SLD8S Series
Reverse Standoff Voltage
36V
Diode Case Style
DO-218AB
Minimum Breakdown Voltage
40V
Peak Pulse Power Dissipation
7kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
58.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
44.2V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for SLD8S36A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
